- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 256
Philmore Mfg.
256
Conn Power F 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 256 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | F |
| Number of Contacts: | 3 |
| Termination Method: | Solder |