- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 250B
250B
Philmore Mfg.
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Bulk
Search Keywords: 250B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:250B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Can Ship immediately
Manufacturer Stock:
43
can ship
Minimum Order Quantity:
25
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
25
$1.01
50
$0.99
100
$0.97
250
$0.83
500
$0.79
1,000
$0.76
2,500 +
$0.73
Click for Quote
Log in
to unlock special pricing