- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2509B
2509B
Philmore Mfg.
Conn Power PL 2 POS RA Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power PL 2 POS RA Cable Mount 2 Terminal 1 Port
Search Keywords: 2509B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:2509B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
25
$1.231
250
$1.000
500
$0.955
1,000
$0.914
2,500
$0.877
5,000
$0.853
7,500
$0.851
10,000 +
$0.842
Click for Quote
Log in
to unlock special pricing
Alternative Packaging