- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2509
2509
Philmore Mfg.
Conn Power PL 2 POS RA Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PL 2 POS RA Cable Mount 2 Terminal 1 Port
Search Keywords: 2509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:2509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
315
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
25
$2.17
100
$1.49
250
$1.36
500
$1.33
1,000
$1.29
2,500 +
$1.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT