- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 250
250
Philmore Mfg.
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
137
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
25
$1.63
250
$1.33
500
$1.27
1,000
$1.21
2,500
$1.16
5,000
$1.13
7,500
$1.12
10,000 +
$1.11
Click for Quote
Log in
to unlock special pricing