- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2382B
2382B
Philmore Mfg.
BNC-Banana Plug Adapter F/F/PL 2/1 POS ST Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
BNC-Banana Plug Adapter F/F/PL 2/1 POS ST Bulk
Search Keywords: 2382B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:2382B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC-Banana Plug Adapter
-
Body Orientation:Straight
-
Gender:F/F/PL
-
Pitch:N/A
-
Number of Contacts:2/1
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$7.98
25
$6.48
50
$6.47
100
$6.19
250
$5.68
500
$5.67
1,000
$5.53
2,500 +
$5.32
Click for Quote
Log in
to unlock special pricing
Alternative Packaging