- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2380
2380
Philmore Mfg.
BNC-Banana Plug Adapter M/M/PL 2/1 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BNC-Banana Plug Adapter M/M/PL 2/1 POS ST
Search Keywords: 2380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:2380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC-Banana Plug Adapter
-
Body Orientation:Straight
-
Gender:M/M/PL
-
Pitch:N/A
-
Number of Contacts:2/1
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2
Manufacturer Stock:
40
can ship
Stock lot only:
1
Minimum Order Quantity:
2
1 Week
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$12.441
2
$11.310
5
$7.920
10
$7.760
25
$7.520
50
$7.350
100
$7.240
250 +
$7.050
Click for Quote
Log in
to unlock special pricing