- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2372
2372
Philmore Mfg.
Conn Binding Post F 2 POS ST Panel Mount 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Binding Post F 2 POS ST Panel Mount 2 Port
Search Keywords: 2372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:2372
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:2
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
20
can ship
Stock lot only:
2
Minimum Order Quantity:
10
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$3.718
10
$3.380
50
$3.030
100
$3.020
250
$2.910
500
$2.840
1,000
$2.830
2,500
$2.770
5,000 +
$2.750
Click for Quote
Log in
to unlock special pricing