- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2362
2362
Philmore Mfg.
Conn Banana Plug PL 2 POS ST Cable Mount 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Banana Plug PL 2 POS ST Cable Mount 2 Port
Search Keywords: 2362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:2362
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:2
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$3.56
10
$2.68
25
$2.63
50
$2.44
100
$2.39
250
$2.35
500 +
$2.30
Click for Quote
Log in
to unlock special pricing