Available Replacements
Alternative Packaging
2360 2360 Philmore Mfg.
2360

Philmore Mfg.

In Stock: 8

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

2360B

Conn Banana Plug PL 2 POS ST Cable Mount 2 Port Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Conn Banana Plug PL 2 POS ST Cable Mount 2 Port Bulk
Search Keywords: 2360B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    2360B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Banana Plug
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    2
  • Wire Size:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2360B RoHS compliant?
Yes, 2360B is RoHS compliant.
What is the lead time for 2360B?
The standard lead time for 2360B is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
180 can ship
Minimum Order Quantity:
5
1 Week can ship 9/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.2743
10
$3.5800
25
$3.5180
50
$3.4580
100
$3.0000
250
$2.8900
500 +
$2.7900
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!