- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2352B
2352B
Philmore Mfg.
Conn Binding Post F 1 POS ST Panel Mount 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Conn Binding Post F 1 POS ST Panel Mount 1 Port Bulk
Search Keywords: 2352B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:2352B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
78
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$4.60
10
$3.46
25
$3.39
50
$2.90
100
$2.84
250
$2.69
500 +
$2.57
Click for Quote
Log in
to unlock special pricing