- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2350A-BL
2350A-BL
Philmore Mfg.
Conn Banana Jack F 1 POS Solder Lug ST Panel Mount 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Banana Jack F 1 POS Solder Lug ST Panel Mount 1 Port Bulk
Search Keywords: 2350ABL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:2350A-BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Manufacturer Stock:
111
can ship
Minimum Order Quantity:
25
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
25
$0.780
50
$0.764
100
$0.749
250
$0.698
500
$0.682
1,000
$0.668
2,500 +
$0.654
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT