Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

2349G-RD

Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port Bulk
Search Keywords: 2349GRD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    2349G-RD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Banana Plug
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    38.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2349G-RD RoHS compliant?
Yes, 2349G-RD is RoHS compliant.
What is the lead time for 2349G-RD?
The standard lead time for 2349G-RD is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
456 can ship
Minimum Order Quantity:
25
1 Week can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.118
50
$1.098
100
$1.078
250
$0.930
500
$0.894
1,000
$0.861
2,500 +
$0.830
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!