- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2349A-YL
2349A-YL
Philmore Mfg.
Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port Bulk
Search Keywords: 2349AYL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:2349A-YL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:47.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
104
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$1.61
25
$1.21
50
$1.19
100
$1.16
250
$0.98
500
$0.94
1,000 +
$0.90
Click for Quote
Log in
to unlock special pricing