- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 2349A-WH
Philmore Mfg.
2349A-WH
Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port Bulk
Search Keywords: 2349AWH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 2349A-WH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Banana Plug |
Product Guides
+
Frequently Asked Questions
Is 2349A-WH RoHS compliant?
Yes, 2349A-WH is RoHS compliant.
What is the lead time for 2349A-WH?
The standard lead time for 2349A-WH is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
On Order:
38
can ship 1/13/27
Stock lot only:
2
Minimum Order Quantity:
25
23 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$1.4487
25
$1.3170
50
$1.2950
100
$1.2740
250
$1.1120
500
$1.0720
1,000
$1.0350
2,500 +
$0.9800
Click for Quote
Log in
to unlock special pricing