- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 2349A-BU
Philmore Mfg.
2349A-BU
Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Conn Banana Plug PL 1 POS Screw ST Cable Mount 1 Port Bulk
Search Keywords: 2349ABU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 2349A-BU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Banana Plug |
| Gender: | PL |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Number of Contacts: | 1 |
| Dimension: | 47.62 mm |
Product Guides
+
Frequently Asked Questions
Is 2349A-BU RoHS compliant?
Yes, 2349A-BU is RoHS compliant.
What is the lead time for 2349A-BU?
The standard lead time for 2349A-BU is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
10
$1.778
25
$1.378
50
$1.354
100
$1.330
250
$1.150
500
$1.106
1,000 +
$1.066
Click for Quote
Log in
to unlock special pricing