- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 2283JP
2283JP
Philmore Mfg.
Conn 1/4" Mono Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1/4" Mono Jack F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
Search Keywords: 2283JP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:2283JP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Mono Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$2.618
10
$2.380
25
$1.790
50
$1.750
100
$1.500
250
$1.450
500
$1.390
1,000 +
$1.330
Click for Quote
Log in
to unlock special pricing