- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 213B
213B
Philmore Mfg.
Conn Barrier Strip 13 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 13 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 213B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:213B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
721
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
10
$1.89
25
$1.42
50
$1.40
100
$1.37
250
$1.16
500
$1.10
1,000 +
$1.06
Click for Quote
Log in
to unlock special pricing