- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 212B
212B
Philmore Mfg.
Conn Power F Solder RA Thru-Hole 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power F Solder RA Thru-Hole 1 Port
Search Keywords: 212B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:212B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:N/A
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Manufacturer Stock:
644
can ship
Minimum Order Quantity:
25
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
25
$0.915
50
$0.897
100
$0.879
250
$0.753
500
$0.751
1,000
$0.722
2,500 +
$0.666
Click for Quote
Log in
to unlock special pricing