- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 211
Philmore Mfg.
211
Conn Power F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: 211
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 211 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | F |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 211 RoHS compliant?
Yes, 211 is RoHS compliant.
What is the lead time for 211?
The standard lead time for 211 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6
Minimum Order Quantity:
25
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$2.0306
25
$1.8460
50
$1.6980
100
$1.5620
250
$1.5470
500
$1.5310
1,000 +
$1.5230
Click for Quote
Log in
to unlock special pricing