- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 2101A
2101A
Philmore Mfg.
Conn RCA PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RCA PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Search Keywords: 2101A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:2101A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:Nickel
-
Termination Method:Crimp
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
18
can ship
Stock lot only:
11
Minimum Order Quantity:
25
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$1.0087
25
$0.9170
50
$0.8990
100
$0.8810
250
$0.8210
500
$0.8020
1,000
$0.7850
2,500 +
$0.7690
Click for Quote
Log in
to unlock special pricing