- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 207
207
Philmore Mfg.
Conn Power F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: 207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:6.3 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$2.83
25
$2.13
50
$2.09
100
$1.73
250
$1.66
500
$1.61
1,000 +
$1.52
Click for Quote
Log in
to unlock special pricing