- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 206
206
Philmore Mfg.
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
52
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$3.002
25
$2.411
50
$2.375
100
$2.121
250
$2.071
500
$2.011
1,000 +
$1.951
Click for Quote
Log in
to unlock special pricing