- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2049
Philmore Mfg.
2049
Conn Power PL 2 POS RA Cable Mount 2 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Power PL 2 POS RA Cable Mount 2 Terminal 1 Port
Search Keywords: 2049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:2049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 2049 RoHS compliant?
Yes, 2049 is RoHS compliant.
What is the lead time for 2049?
The standard lead time for 2049 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$4.105
10
$3.254
25
$3.202
50
$3.151
100
$2.764
250
$2.674
500 +
$2.614
Click for Quote
Log in
to unlock special pricing