Available Replacements
Альтернативная упаковка
204B 204B Philmore Mfg.
204B

Philmore Mfg.

In Stock: 300

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

204

Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 204
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 204
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: UN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 204 RoHS compliant?
Yes, 204 is RoHS compliant.
What is the lead time for 204?
The standard lead time for 204 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25 can ship
Minimum Order Quantity:
10
1 Week can ship 11/20/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.834
25
$2.283
50
$2.250
100
$2.013
250
$1.973
500
$1.913
1,000 +
$1.853
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!