- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 202
Philmore Mfg.
202
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 202
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 202 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Number of Contacts: | 2 |
Product Guides
+
Frequently Asked Questions
Is 202 RoHS compliant?
Yes, 202 is RoHS compliant.
What is the lead time for 202?
The standard lead time for 202 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$2.6499
10
$2.4090
25
$1.9670
50
$1.9400
100
$1.8470
250
$1.8270
500
$1.7970
1,000 +
$1.7770
Click for Quote
Log in
to unlock special pricing