- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 2000
2000
Philmore Mfg.
Conn 1/4" Stereo Plug-1/4" Stereo Jack Adapter M/F 3/6 POS ST 1/2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 1/4" Stereo Plug-1/4" Stereo Jack Adapter M/F 3/6 POS ST 1/2 Port
Search Keywords: 2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Stereo Plug-1/4" Stereo Jack Adapter
-
Gender:M/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:3/6
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
17
can ship
Stock lot only:
5
Minimum Order Quantity:
10
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$3.2142
10
$2.9220
25
$2.3610
50
$2.3270
100
$2.1810
250
$2.1410
500
$2.1210
1,000 +
$2.0810
Click for Quote
Log in
to unlock special pricing