- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1997B
1997B
Philmore Mfg.
Conn Banana Plug/Binding Post PL/F 2/2 POS ST Panel Mount 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Banana Plug/Binding Post PL/F 2/2 POS ST Panel Mount 2 Port
Search Keywords: 1997B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:1997B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Plug/Binding Post
-
Gender:PL/F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:2/2
-
Wire Size:10,12 AWG
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
163
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$3.94
50
$3.20
100
$3.19
250
$2.97
500
$2.81
1,000
$2.80
2,500
$2.66
5,000 +
$2.63
Click for Quote
Log in
to unlock special pricing