- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 1979
Philmore Mfg.
1979
Conn Speaker Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Speaker Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Search Keywords: 1979
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 1979 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Speaker Connector |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 1979 RoHS compliant?
Yes, 1979 is RoHS compliant.
What is the lead time for 1979?
The standard lead time for 1979 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$4.073
10
$3.241
25
$3.191
50
$3.011
100
$2.965
250
$2.921
500 +
$2.881
Click for Quote
Log in
to unlock special pricing