- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 13-3006
13-3006
Philmore Mfg.
Cable Ties Nylon 6/6 Black 12.7mm 222N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Ties Nylon 6/6 Black 12.7mm 222N
Search Keywords: 133006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:13-3006
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3916905000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:N/A
-
Body Material:Nylon 6/6
-
Dimension:152.4 x 3.55 mm
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$4.32
10
$4.10
25
$4.02
50
$3.33
100
$3.32
250
$3.09
500 +
$2.92
Click for Quote
Log in
to unlock special pricing