- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 13-2710
Philmore Mfg.
13-2710
Conn Shrouded Header PL 10 POS 5.08mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header PL 10 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 132710
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 13-2710 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | PL |
| Mounting: | Through Hole |
| Pitch: | 5.08 mm |
| Number of Contacts: | 10 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 15 A |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 13-2710 RoHS compliant?
Yes, 13-2710 is RoHS compliant.
What is the lead time for 13-2710?
The standard lead time for 13-2710 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$4.867
10
$4.786
25
$4.706
50
$4.437
100
$4.357
250
$4.297
500 +
$4.207
Click for Quote
Log in
to unlock special pricing