- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 13-2505
13-2505
Philmore Mfg.
Conn Barrier Strip F 5 POS 5.08mm Screw ST Cable Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip F 5 POS 5.08mm Screw ST Cable Mount 15A
Search Keywords: 132505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:13-2505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
9
can ship
Stock lot only:
3
Minimum Order Quantity:
5
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$5.863
5
$5.330
25
$4.840
100
$4.660
250
$4.560
500
$4.470
1,000
$4.410
2,500
$4.350
5,000 +
$4.330
Click for Quote
Log in
to unlock special pricing
Alternative Packaging