- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 13-2004
13-2004
Philmore Mfg.
Cable Ties Nylon 6/6 Natural 787.4mm 355.85N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Ties Nylon 6/6 Natural 787.4mm 355.85N
Search Keywords: 132004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:13-2004
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:N/A
-
Body Material:Nylon 6/6
-
Dimension:101.6 x 2.54 mm
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 Packages
can ship
Minimum Order Quantity:
25 Packages
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$1.969
25
$1.790
100
$1.500
250
$1.450
500
$1.390
1,000
$1.330
2,500
$1.270
5,000
$1.240
7,500 +
$1.220
Click for Quote
Log in
to unlock special pricing