- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 13-1705
13-1705
Philmore Mfg.
Conn Barrier Strip 10 POS 17.4mm Screw ST Panel Mount 75A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 10 POS 17.4mm Screw ST Panel Mount 75A
Search Keywords: 131705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:13-1705
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:17.4 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:75 A
-
Wire Size:6-14 AWG
-
Operating Temperature:-40 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$13.95
10
$13.61
25
$13.41
50
$13.21
100
$12.86
250
$12.69
500 +
$12.61
Click for Quote
Log in
to unlock special pricing