Available Replacements
Alternative Packaging
13-1605B 13-1605B Philmore Mfg.
13-1605B

Philmore Mfg.

In Stock: 0

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

13-1605

Conn Barrier Strip 10 POS 14.2mm Screw ST Panel Mount 30A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 10 POS 14.2mm Screw ST Panel Mount 30A
Search Keywords: 131605
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    13-1605
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    14.2 mm
  • Number of Circuits:
    5
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    8-22 AWG
  • Operating Temperature:
    -40 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 13-1605 RoHS compliant?
Yes, 13-1605 is RoHS compliant.
What is the lead time for 13-1605?
The standard lead time for 13-1605 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13 can ship
Minimum Order Quantity:
2
1 Week can ship 10/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$9.44
5
$8.97
10
$8.52
25
$8.09
50
$7.69
100
$7.30
250 +
$6.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!