- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 13-1603B
Philmore Mfg.
13-1603B
Conn Barrier Strip 6 POS 14.2mm Screw ST Panel Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Conn Barrier Strip 6 POS 14.2mm Screw ST Panel Mount 30A
Search Keywords: 131603B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:13-1603B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.2 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:8-22 AWG
-
Operating Temperature:-40 to 130 °C
Product Guides
+
Frequently Asked Questions
Is 13-1603B RoHS compliant?
Yes, 13-1603B is RoHS compliant.
What is the lead time for 13-1603B?
The standard lead time for 13-1603B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$5.557
10
$5.454
25
$5.353
50
$4.597
100
$4.417
250 +
$4.297
Click for Quote
Log in
to unlock special pricing