- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 13-1514B
13-1514B
Philmore Mfg.
Conn Barrier Strip 28 POS 11.1mm Screw ST Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Conn Barrier Strip 28 POS 11.1mm Screw ST Cable Mount 30A
Search Keywords: 131514B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:13-1514B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
89
can ship
1 Week
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$15.35
5
$11.54
10
$11.31
25
$10.96
50
$10.71
100 +
$10.48
Click for Quote
Log in
to unlock special pricing