- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 13-1420B
Philmore Mfg.
13-1420B
Conn Barrier Strip 40 POS 9.5mm Screw ST Cable Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Conn Barrier Strip 40 POS 9.5mm Screw ST Cable Mount 30A
Search Keywords: 131420B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 13-1420B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Barrier Strip |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Pitch: | 9.5 mm |
| Number of Circuits: | 20 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 30 A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | -40 to 130 °C |
Product Guides
+
Frequently Asked Questions
Is 13-1420B RoHS compliant?
Yes, 13-1420B is RoHS compliant.
What is the lead time for 13-1420B?
The standard lead time for 13-1420B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$25.453
5
$19.576
10
$18.746
25
$18.246
50
$17.766
100 +
$16.886
Click for Quote
Log in
to unlock special pricing