- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 13-1412
Philmore Mfg.
13-1412
Conn Barrier Strip 24 POS 9.5mm Screw ST Cable Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 24 POS 9.5mm Screw ST Cable Mount 30A
Search Keywords: 131412
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 13-1412 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Barrier Strip |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Pitch: | 9.5 mm |
| Number of Circuits: | 12 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 30 A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | -40 to 130 °C |
Product Guides
+
Frequently Asked Questions
Is 13-1412 RoHS compliant?
Yes, 13-1412 is RoHS compliant.
What is the lead time for 13-1412?
The standard lead time for 13-1412 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$18.673
5
$14.475
10
$14.221
25
$13.285
50
$12.765
100 +
$12.455
Click for Quote
Log in
to unlock special pricing