- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 13-1408B
13-1408B
Philmore Mfg.
Conn Barrier Strip 16 POS 9.5mm Screw ST Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 16 POS 9.5mm Screw ST Cable Mount 30A
Search Keywords: 131408B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:13-1408B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
232
can ship
Minimum Order Quantity:
2
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
2
$9.03
5
$8.58
10
$8.15
25
$7.74
50
$7.35
100
$6.99
250 +
$6.64
Click for Quote
Log in
to unlock special pricing