Available Replacements
Alternative Packaging
13-1408B 13-1408B Philmore Mfg.
13-1408B

Philmore Mfg.

In Stock: 50

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

13-1408

Conn Barrier Strip 16 POS 9.5mm Screw ST Cable Mount 30A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 16 POS 9.5mm Screw ST Cable Mount 30A
Search Keywords: 131408
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    13-1408
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    9.5 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    30 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -40 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 13-1408 RoHS compliant?
Yes, 13-1408 is RoHS compliant.
What is the lead time for 13-1408?
The standard lead time for 13-1408 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Manufacturer Stock:
61 can ship
Minimum Order Quantity:
2
1 Week can ship 9/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$10.12
5
$9.61
10
$9.13
25
$8.67
50
$8.24
100
$7.83
250 +
$7.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!