Available Replacements
Alternative Packaging
13-1406 13-1406 Philmore Mfg.
13-1406

Philmore Mfg.

In Stock: 10

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

13-1406B

Conn Barrier Strip 12 POS 9.5mm Screw ST Cable Mount 30A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 12 POS 9.5mm Screw ST Cable Mount 30A
Search Keywords: 131406B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: 13-1406B
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Cable Mount
Termination Method: Screw
Pitch: 9.5 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 V
Maximum Current Rating: 30 A
Wire Size: 12-22 AWG
Operating Temperature: -40 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 13-1406B RoHS compliant?
Yes, 13-1406B is RoHS compliant.
What is the lead time for 13-1406B?
The standard lead time for 13-1406B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.9345
5
$5.3950
10
$5.2980
25
$4.9650
50
$4.8770
100
$4.7950
250 +
$4.7050
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!