- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 13-1406
Philmore Mfg.
13-1406
Conn Barrier Strip 12 POS 9.5mm Screw ST Cable Mount 30A
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | 13-1406 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Barrier Strip |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Pitch: | 9.5 mm |
| Number of Circuits: | 6 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 30 A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | -40 to 130 °C |