- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 13-1404B
13-1404B
Philmore Mfg.
Conn Barrier Strip 8 POS 9.5mm Screw ST Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Barrier Strip 8 POS 9.5mm Screw ST Cable Mount 30A
Search Keywords: 131404B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:13-1404B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
91
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/11/26
Price (USD)
Qty
Unit Price
5
$4.87
10
$4.77
25
$4.68
50
$3.95
100
$3.78
250 +
$3.67
Click for Quote
Log in
to unlock special pricing