Image is representational - see mfr. specs

Conn Barrier Strip 13.5mm Screw ST Cable Mount 50A Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 13.5mm Screw ST Cable Mount 50A Bulk
Search Keywords: 131232B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    13-1232B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    13.5 mm
  • Number of Circuits:
    N/A
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    50 A
  • Wire Size:
    8-20 AWG
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
2 Weeks can ship 5/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.194
5
$6.540
25
$5.860
50
$5.840
100
$5.720
250
$5.490
500
$5.470
1,000
$5.420
2,500 +
$5.320
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
7
Minimum Order:
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!