- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 13-1232
13-1232
Philmore Mfg.
Conn Barrier Strip 13.5mm Screw ST Cable Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 13.5mm Screw ST Cable Mount 50A
Search Keywords: 131232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:13-1232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:13.5 mm
-
Number of Circuits:N/A
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:50 A
-
Wire Size:8-20 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
2
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$9.36
5
$6.55
10
$6.42
25
$6.22
50
$6.08
100
$5.99
250 +
$5.83
Click for Quote
Log in
to unlock special pricing