- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 13-1216B
13-1216B
Philmore Mfg.
Conn Barrier Strip 12mm Screw ST Cable Mount 35A Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn Barrier Strip 12mm Screw ST Cable Mount 35A Bulk
Search Keywords: 131216B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:13-1216B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:12 mm
-
Number of Circuits:N/A
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:35 A
-
Wire Size:10-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$5.434
5
$4.940
50
$4.070
100
$3.900
250
$3.790
500
$3.600
1,000
$3.510
2,500
$3.430
5,000 +
$3.390
Click for Quote
Log in
to unlock special pricing
Alternative Packaging