- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 13-1208
13-1208
Philmore Mfg.
Conn Barrier Strip 8mm Screw ST Cable Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 8mm Screw ST Cable Mount 20A
Search Keywords: 131208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:13-1208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:N/A
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$3.058
10
$2.780
100
$2.290
250
$2.190
500
$2.110
1,000
$2.030
2,500
$1.980
5,000
$1.930
7,500 +
$1.910
Click for Quote
Log in
to unlock special pricing