- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 12-924
12-924
Philmore Mfg.
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
Search Keywords: 12924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:12-924
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3917290050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:120(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
42 Packages
can ship
Minimum Order Quantity:
10 Packages
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$2.69
25
$2.02
50
$1.98
100
$1.64
250
$1.57
500
$1.52
1,000 +
$1.44
Click for Quote
Log in
to unlock special pricing