- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 12-916
Philmore Mfg.
12-916
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
Search Keywords: 12916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:12-916
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3917290050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:120(Max) °C
Product Guides
+
Frequently Asked Questions
Is 12-916 RoHS compliant?
Yes, 12-916 is RoHS compliant.
What is the lead time for 12-916?
The standard lead time for 12-916 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14 Packages
can ship
Minimum Order Quantity:
10 Packages
1 Week
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$2.918
25
$2.347
50
$2.312
100
$2.067
250
$2.027
500
$1.957
1,000 +
$1.907
Click for Quote
Log in
to unlock special pricing